Part Details for 311SX54-H58 by Honeywell Sensing and Control
Overview of 311SX54-H58 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SX54-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ3378
|
Newark | Subminiature Basic Switch |Honeywell 311SX54-H58 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 1747 |
|
$28.2900 / $36.1100 | Buy Now |
DISTI #
2266-311SX54-H58-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 3 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
2416 In Stock |
|
$22.7500 / $28.3600 | Buy Now |
DISTI #
311SX54-H58-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 3 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2104 | Buy Now |
DISTI #
785-311SX54-H58
|
Mouser Electronics | Basic / Snap Action Switches Basic Sw SPDT 250Vac 5A SIMULAT ROLL ACT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71274732
|
RS | Subminiature Switch | Honeywell 311SX54-H58 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,59 N [2.1 oz] Maximum Operating Force, 1,07 mm [0.04 in], 4,6 mm [0.18 in] Wide Integral Simulated Roller Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
2416 Partner Stock |
|
$23.9700 / $31.3000 | Buy Now |
DISTI #
53931841
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 28VDC 0.59N Screw Mount Solder RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 2416 |
|
$21.3300 / $26.5900 | Buy Now |
DISTI #
Honeywell 311SX54-H58
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 1747 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,59 N [2.1 oz] Maximum Operating Force, 1,07 mm [0.04 in], 4,6 mm [0.18 in] Wide Integral Simulated Roller Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
2416 Partner Stock |
|
$23.9700 / $31.3000 | Buy Now |
Part Details for 311SX54-H58
311SX54-H58 CAD Models
311SX54-H58 Part Data Attributes:
|
311SX54-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SX54-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 1.52mm, Wire Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.52 mm | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.58 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |