Part Details for 312-11T2 by Ohmite Mfg Co
Overview of 312-11T2 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ211-T2B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SA1611-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SK2111-T2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Price & Stock for 312-11T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0860
|
Newark | Model 312 Tap Switch 30A 300V |Ohmite 312-11T2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC |
1 In Stock |
|
$0 | Buy Now |