Part Details for 312-12T2E by Ohmite Mfg Co
Overview of 312-12T2E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312-12T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8430
|
Newark | Model 312 Tap Switch 30A 300V/Box Rohs Compliant: Yes |Ohmite 312-12T2E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.0400 / $435.9600 | Buy Now |
DISTI #
312-12T2E-ND
|
DigiKey | SWITCH ROTARY 12POS 30A 300V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$484.0360 | Buy Now |
DISTI #
588-312-12T2E
|
Mouser Electronics | Rotary Switches 12 TAPS 30A/300VAC 20VDC 2 IN TANDEM RoHS: Compliant | 0 |
|
$484.0300 | Order Now |
DISTI #
70582329
|
RS | MODEL 312 TAP SWITCH 30A 300V | Ohmite 312-12T2E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$534.5300 / $595.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$359.8200 / $502.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$359.8200 / $502.4300 | Buy Now |