Part Details for 312-3T3E by Ohmite Mfg Co
Overview of 312-3T3E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312-3T3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8434
|
Newark | Model 312 Tap Switch 30A 300V/ Box Rohs Compliant: Yes |Ohmite 312-3T3E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$588.1000 / $633.0000 | Buy Now |
DISTI #
312-3T3E-ND
|
DigiKey | SWITCH ROTARY 3POS 30A 300V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$608.5060 | Buy Now |
DISTI #
588-312-3T3E
|
Mouser Electronics | Rotary Switches 3 TAPS 30A/300VAC 20VDC 3 IN TANDEM RoHS: Compliant | 0 |
|
$684.7500 / $697.2900 | Order Now |
DISTI #
70582331
|
RS | MODEL 312 TAP SWITCH 30A 300V | Ohmite 312-3T3E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$776.1200 / $863.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$522.4400 / $729.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$522.4400 / $729.5100 | Buy Now |
Part Details for 312-3T3E
312-3T3E CAD Models
312-3T3E Part Data Attributes
|
312-3T3E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
312-3T3E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |