Part Details for 312-4T2 by Ohmite Mfg Co
Overview of 312-4T2 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312-4T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0864
|
Newark | Model 312 Tap Switch 30A 300V/Box Ohmite |Ohmite 312-4T2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.0400 / $347.7000 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$348.2900 / $382.1200 | Buy Now | |
DISTI #
51600542
|
Verical | Power Tap Switches RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1136 | Americas - 1 |
|
$452.7770 / $496.7560 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$348.2900 / $382.1200 | Buy Now |