There are no models available for this part yet.
Overview of 312-4T2E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G862C014T2EU | Amphenol Communications Solutions | G862 SERIES, Socket 2.0mm Pitch, CRIPMING TYPE, TERMINAL, MATTE TIN |
Price & Stock for 312-4T2E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K8436
|
Newark | Model 312 Tap Switch 30A 300V/ Box Rohs Compliant: Yes |Ohmite 312-4T2E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.0900 / $413.4100 | Buy Now | |
DISTI #
312-4T2E-ND
|
DigiKey | SWITCH ROTARY 4POS 30A 300V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$413.9040 | Buy Now | |
DISTI #
588-312-4T2E
|
Mouser Electronics | Rotary Switches 4 TAPS 30A/300VAC 20VDC 2 IN TANDEM RoHS: Compliant | 0 |
|
$460.4300 / $463.8000 | Order Now | |
DISTI #
70582313
|
RS | MODEL 312 TAP SWITCH 30A 300V | Ohmite 312-4T2E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8800 / $564.2600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$341.2100 / $476.4400 | Buy Now | ||
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$341.2100 / $476.4400 | Buy Now |