Part Details for 312-4T3E by Ohmite Mfg Co
Overview of 312-4T3E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G862AC014T3EU | Amphenol Communications Solutions | MATING HOUSING , CRIMPING TYPE , NY66 , HALOGEN FREE , COLOR-BLACK |
Price & Stock for 312-4T3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8437
|
Newark | Model 312 Tap Switch 30A 300V/ Box Rohs Compliant: Yes |Ohmite 312-4T3E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$594.0800 / $639.4300 | Buy Now |
DISTI #
312-4T3E-ND
|
DigiKey | SWITCH ROTARY 4POS 30A 300V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$614.0940 | Buy Now |
DISTI #
588-312-4T3E
|
Mouser Electronics | Rotary Switches 4 TAPS 30A/300VAC 20VDC 3 IN TANDEM RoHS: Compliant | 0 |
|
$712.1500 / $717.3700 | Order Now |
DISTI #
70582332
|
RS | MODEL 312 TAP SWITCH 30A 300V | Ohmite 312-4T3E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$784.0100 / $872.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$527.7500 / $736.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$527.7500 / $736.9200 | Buy Now |