There are no models available for this part yet.
Overview of 312-7473-028 by EF Johnson Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7473N | Rochester Electronics LLC | Replacement for Texas Instruments part number SN7473N. Buy from authorized manufacturer Rochester Electronics. | |
RFS1317-473KL | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 312-7473-028 by EF Johnson Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1040 |
|
$0.7600 / $1.9000 | Buy Now |