Part Details for 312-7483-048 by EF Johnson Technologies Inc
Overview of 312-7483-048 by EF Johnson Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157483-0171610LF | Amphenol Communications Solutions | DDR4 PF | |
SiT8208AI-2F-33E-21.474837 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008AI-21-33E-21.474837 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 312-7483-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 216 |
|
$0.5387 / $1.7955 | Buy Now |