Part Details for 312-9E by Ohmite Mfg Co
Overview of 312-9E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 312-9E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8450
|
Newark | Switch, Rotary Tap, Sp9T, 30A, 300V, No. Of Switch Positions:9 Position, No. Of Poles:9 Pole, Angle Of Throw:15°, Contact Current Ac Max:30A, Contact Voltage Ac Max:300V, Product Range:312 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Ohmite 312-9E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.3900 / $194.1600 | Buy Now |
DISTI #
312-9E-ND
|
DigiKey | SWITCH ROTARY 9POS 30A 300V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.5700 | Buy Now |
DISTI #
588-312-9E
|
Mouser Electronics | Rotary Switches 9 TAPS 30A/300VAC 20VDC RoHS: Compliant | 0 |
|
$203.1200 / $214.2900 | Order Now |
DISTI #
70582305
|
RS | MODEL 312 TAP SWITCH 30A 300V | Ohmite 312-9E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$238.0500 / $265.0100 | RFQ |
|
Onlinecomponents.com | Switch Rotary SP9T 9 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC RoHS: Compliant | 0 |
|
$163.6600 / $172.1200 | Buy Now |
|
Master Electronics | Switch Rotary SP9T 9 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC RoHS: Compliant | 0 |
|
$163.6600 / $172.1200 | Buy Now |
Part Details for 312-9E
312-9E CAD Models
312-9E Part Data Attributes:
|
312-9E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
312-9E
Ohmite Mfg Co
Rotary Switch, 9 Positions, SP9T, Latched, 30A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | SHAFT TYPE | |
Body Height | 57.2 mm | |
Body Length or Diameter | 84 mm | |
Contact (AC) Max Rating R Load | 30A@300VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@20VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 20 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 9 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP9T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |