Part Details for 3120-N321-P7T1-W19DY4-20A by E-T-A
Overview of 3120-N321-P7T1-W19DY4-20A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 3120-N321-P7T1-W19DY4-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N321-P7T1-W19DY4-20A-ND
|
DigiKey | MIN ORD QTY 10. THE 3120-N THERM Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0270 | Buy Now |
DISTI #
457-21P7T1W19DY420A
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot | 0 |
|
$23.6000 / $38.8600 | Order Now |
DISTI #
75088229
|
RS | Circuit Breaker Rocker Green 230VAC Yellow LED I/O Legend QC 2P 240VAC/50VDC 20A | E-T-A Circuit Protection and Control 3120-N321-P7T1-W19DY4-20A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4700 / $35.8300 | Buy Now |
DISTI #
000000000006098021
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 0 |
|
$22.5900 / $41.5600 | Buy Now |