Part Details for 3120-N324-P7T1-W14DR3-15A by E-T-A
Overview of 3120-N324-P7T1-W14DR3-15A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for 3120-N324-P7T1-W14DR3-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N324-P7T1-W14DR3-15A-ND
|
DigiKey | MIN ORD QTY 10. THE 3120-N...4 I Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9080 | Buy Now |
DISTI #
457-324P7T1W14DR315A
|
Mouser Electronics | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite | 0 |
|
$32.6000 / $48.8900 | Order Now |
DISTI #
75088395
|
RS | 3120-N Thermal Circuit Breaker/Switch Combination, IP65 | E-T-A Circuit Protection and Control 3120-N324-P7T1-W14DR3-15A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$22.7100 / $39.7600 | Buy Now |
DISTI #
000000000006237261
|
Sager | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited f Min Qty: 10 | 0 |
|
$25.0600 / $46.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$22.7100 / $39.7600 | Buy Now |