There are no models available for this part yet.
Overview of 31212 by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64R31212HR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Right Angle, 1C, 56 Pin, PCIe, GenZ, NVMe, cable, dual, card | |
10018783-12120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
GSB31212CCHR | Amphenol Communications Solutions | GSB3.2, A, GEN1, Vertical, DIP, 15u\\ GOLD, BLACK, TL 2.3MM |
Price & Stock for 31212 by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71128602
|
RS | Locktite Copper Ground Bus Taps for Conductor Range 300-500 kcmil | Blackburn by ABB 31212 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$876.9900 | Buy Now | |
DISTI #
000000000000524603
|
Sager | Fixed Terminal Blocks Min Qty: 2 | 0 |
|
$884.6100 / $921.4700 | Buy Now |