Part Details for 31218107 by METZ CONNECT USA
Overview of 31218107 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 31218107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6937
|
Newark | Rp03607Hbls Rohs Compliant: Yes |Metz Connect 31218107 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 218 - 7 pole - Pitch 5.08mm with mounting flange RoHS: Compliant | 0 |
|
$2.8700 / $8.4200 | Buy Now |
Part Details for 31218107
31218107 CAD Models
31218107 Part Data Attributes
|
31218107
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31218107
METZ CONNECT USA
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |