31219102
METZ CONNECT USA
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 31219102 by METZ CONNECT USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 31219102 by METZ CONNECT USA

Part # Manufacturer Description Stock Price Buy
DISTI # 37AC6943
Newark Pt11602Vbec Rohs Compliant: Yes |Metz Connect 31219102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3890
  • 5,000 $0.3700
  • 10,000 $0.3500
  • 15,000 $0.3310
$0.3310 / $0.3890 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.2500
$0.2500 Buy Now
Onlinecomponents.com Pin Header - Type 219 - 2 pole - Pitch 5.08mm RoHS: Compliant 0
  • 100 $0.3983
  • 500 $0.3303
  • 3,000 $0.2860
  • 5,000 $0.2638
  • 8,000 $0.2598
  • 25,000 $0.2260
  • 50,000 $0.2226
$0.2226 / $0.3983 Buy Now

CAD Models for 31219102 by METZ CONNECT USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 31219102 by METZ CONNECT USA

31219102
METZ CONNECT USA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
METZ CONNECT USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Metz Connect
Additional Feature
STANDARD: UL 94V-0, POLYAMIDE66
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
2
Rated Current
10 A
Rated Voltage
800 V
Safety Approval
CUL; SEV; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. 31219102
    METZ CONNECT USA
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Related Parts for 31219102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31219102 by METZ CONNECT USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31219102 by METZ CONNECT USA

Select Manufacturer
Which Manufacturer of 31219102 would you like to use for your alert(s)?
  • Please alert me when 31219102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 31219102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31219102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 31219102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31219102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31219102 by METZ CONNECT USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: