Part Details for 3122-16-1-0500-002-1-TS by CnC Tech LLC
Overview of 3122-16-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3122-16-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN653W-50-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$22.5350 / $32.8600 | Buy Now |
DISTI #
CN653W-25-ND
|
DigiKey | HOOK-UP STRND 16AWG 300V WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$11.5849 / $17.7800 | Buy Now |
DISTI #
CN653W-100-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$43.1275 / $59.9200 | Buy Now |
DISTI #
CN653W-500-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE Min Qty: 500 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3524 / $0.4391 | Buy Now |
DISTI #
CN653W-250-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$105.8058 / $138.1100 | Buy Now |
DISTI #
V99:2348_22608307
|
Arrow Electronics | Hook-up Wire 16AWG 152.4m 2.9mm Tinned Copper White 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 | Americas - 781 |
|
$0.1241 / $0.6926 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3122 Fiberglass Braided Sleeve Silicone Wire 16AWG - 200°C - 300V - White - 500Ft Reel RoHS: Compliant | 0 |
|
$166.5700 / $348.8900 | Buy Now |