-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
31224106 by METZ CONNECT USA is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2434359
|
Farnell | CONNECTOR, HEADER, 6POS, 1ROW, 3.5MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 655 |
|
$0.5592 / $0.9092 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 224 - 6 pole - Pitch 3.5mm RoHS: Compliant | 5021 In Stock |
|
$0.5060 / $1.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31224106
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31224106
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | RIA CONNECT | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Rated Voltage | 500 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 31224106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31224106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10131319-06111G0LF | Amphenol Communications Solutions | $0.5750 | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, GW Compatible Nylon66, Tray Packing. | 31224106 vs 10131319-06111G0LF |
IPT1-103-01-S-D | Samtec Inc | $3.0958 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 31224106 vs IPT1-103-01-S-D |
1813450000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 31224106 vs 1813450000 |