Part Details for 31229103 by METZ CONNECT USA
Overview of 31229103 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31229103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7238
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:3Ways, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Svhc:No Svhc (07-Jul-2017 Rohs Compliant: Yes |Metz Connect 31229103 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.9740 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.3720 | Buy Now |
DISTI #
RIA31229103
|
Heilind Electronics | Americas - 400 in Stock |
|
$0.4252 / $0.4753 | Buy Now | |
|
Onlinecomponents.com | Pin Header - Type 229 - 3 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$0.3599 / $0.7537 | Buy Now |
DISTI #
RIA31229103
|
Interstate Connecting Components | 133 |
|
$0.4252 / $0.4753 | Buy Now |