Part Details for 3123-20-1-0500-001-1-TS by CnC Tech LLC
Overview of 3123-20-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3123-20-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-3123-20-1-0500-001-1-TS-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK Min Qty: 500 Lead time: 20 Weeks Container: Spool |
2000 In Stock |
|
$0.2600 / $0.3340 | Buy Now |
DISTI #
1175-3123-20-1-0500-001-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK FOOT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
472 In Stock |
|
$0.8069 / $1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.9500 | Buy Now |