Part Details for 31230106 by METZ CONNECT USA
Overview of 31230106 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 31230106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7249
|
Newark | Terminal Block, Header, 6Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:6Ways, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Svhc:No Svhc (07-Jul-2017 Rohs Compliant: Yes |Metz Connect 31230106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.7200 / $1.5700 | Buy Now |
DISTI #
37AC7007
|
Newark | Pt11606Hbbn |Metz Connect 31230106 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.0800 | Buy Now |
|
Future Electronics | 6 Position 5.08 mm Solderable 90° PC Board Mount Pin Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.0900 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 230 - 6 pole - Pitch 5.08mm RoHS: Compliant |
1660 In Stock |
|
$0.9680 / $1.7660 | Buy Now |
|
Master Electronics | Pin Header - Type 230 - 6 pole - Pitch 5.08mm RoHS: Compliant |
1660 In Stock |
|
$0.9680 / $1.7660 | Buy Now |
Part Details for 31230106
31230106 CAD Models
31230106 Part Data Attributes
|
31230106
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31230106
METZ CONNECT USA
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |