Part Details for 31230108 by METZ CONNECT USA
Overview of 31230108 by METZ CONNECT USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31230108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7250
|
Newark | Terminal Block, Header, 8Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:8Ways, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Svhc:No Svhc (07-Jul-2017 Rohs Compliant: Yes |Metz Connect 31230108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 303 |
|
$1.2600 / $2.0300 | Buy Now |
|
Future Electronics | 5.08 mm PT116xxHBBN Typ 230 Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 496Bulk |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
RIA31230108
|
Heilind Electronics | Americas - 101 in Stock |
|
$1.1972 / $1.4104 | Buy Now | |
|
Onlinecomponents.com | Pin Header - Type 230 - 8 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$0.9330 / $1.5830 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$2.0875 / $3.3400 | Buy Now | |
DISTI #
RIA31230108
|
Interstate Connecting Components | 33 |
|
$1.1972 / $1.4104 | Buy Now | |
|
New Advantage Corporation | 5.08 mm PT116xxHBBN Typ 230 Pin Header RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.3900 / $1.4900 | Buy Now |
Part Details for 31230108
31230108 CAD Models
31230108 Part Data Attributes
|
31230108
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31230108
METZ CONNECT USA
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 13.5 A | |
Rated Voltage | 800 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |