Part Details for 31230111 by METZ CONNECT USA
Overview of 31230111 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10154312-301113LF | Amphenol Communications Solutions | DDR4 DIMM 288P |
Price & Stock for 31230111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7012
|
Newark | Pt11611Hbbn Rohs Compliant: Yes |Metz Connect 31230111 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 250 | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 230 - 11 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$1.2900 / $3.6200 | Buy Now |
Part Details for 31230111
31230111 CAD Models
31230111 Part Data Attributes
|
31230111
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31230111
METZ CONNECT USA
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 13.5 A | |
Rated Voltage | 800 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |