Part Details for 31230120 by METZ CONNECT USA
Overview of 31230120 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31230120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7015
|
Newark | Pt11620Hbbn Rohs Compliant: Yes |Metz Connect 31230120 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 230 - 20 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$2.3400 / $6.5700 | Buy Now |
|
Bristol Electronics | 615 |
|
RFQ | ||
|
Quest Components | 492 |
|
$1.9943 / $3.2340 | Buy Now |
Part Details for 31230120
31230120 CAD Models
31230120 Part Data Attributes
|
31230120
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31230120
METZ CONNECT USA
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 13.5 A | |
Rated Voltage | 800 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |