Part Details for 3123358 (ALTERNATE: 3123358) by RS Pro
Overview of 3123358 (ALTERNATE: 3123358) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3123358 (ALTERNATE: 3123358)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70827005
|
RS | Zinc Plated Steel, Galvanized Alloy Steel Bow Shackle 4000lbs Load 0.81 in Jaw | RS PRO 3123358 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2100 | RFQ |