Part Details for 312622-2 by TE Connectivity
Overview of 312622-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312622-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9298
|
Newark | Air Tube Sub-Assy |Amp Te Connectivity 312622-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5700 / $65.4400 | Buy Now |
DISTI #
312622-2-ND
|
DigiKey | AIR TUBE SUB-ASSY Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.4833 | Buy Now |
DISTI #
3937-312622-2-ND
|
DigiKey | AIR TUBE SUB-ASSY Min Qty: 3 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
312622-2
|
Avnet Americas | AMP312622-2 - Bulk (Alt: 312622-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6896 / $54.9824 | Buy Now |
DISTI #
571-312622-2
|
Mouser Electronics | Other Tools AIR TUBE SUB-ASSY | 0 |
|
$55.7400 / $65.6100 | Order Now |
DISTI #
AMP312622-2
|
Heilind Electronics | AIR TUBE SUB-ASSY | Americas - 0 in Stock |
|
$52.2720 / $58.0800 | Buy Now |
|
Onlinecomponents.com | Active Non-RoHS Compliant (Accessory Type) Tool |
1 In Stock |
|
$49.5800 / $63.9500 | Buy Now |
DISTI #
AMP312622-2
|
Interstate Connecting Components | AIR TUBE SUB-ASSY | 0 |
|
$52.2720 / $58.0800 | Buy Now |
DISTI #
312622-2
|
Avnet Abacus | (Alt: 312622-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
312622-2
|
Avnet Abacus | (Alt: 312622-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 312622-2
312622-2 CAD Models
312622-2 Part Data Attributes
|
312622-2
TE Connectivity
Buy Now
|
Compare Parts:
312622-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |