There are no models available for this part yet.
Overview of 31271112 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 31271112 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC7301
|
Newark | Tb, Wire To Board, 12Pos, 26-14Awg, Pitch Spacing:5Mm, No. Of Positions:12Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V, Block Rohs Compliant: Yes |Metz Connect 31271112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 354 |
|
$1.4500 / $3.2500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 | 0 |
|
$2.1000 | Buy Now | ||
Onlinecomponents.com | Terminal Block - Type 271 - 12 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$2.0900 / $5.8700 | Buy Now |
CAD Models for 31271112 by METZ CONNECT USA
Part Data Attributes for 31271112 by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Metz Connect
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|