Part Details for 3127164 (ALTERNATE: 3127164) by RS Pro
Overview of 3127164 (ALTERNATE: 3127164) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3127164 (ALTERNATE: 3127164)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70822643
|
RS | Vertical Float Switch Stainless Steel Direct Load Float 300VAC/DC 500mA 10bar | RS PRO 3127164 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 9 |
|
$53.0300 / $63.8700 | Buy Now |