There are no models available for this part yet.
Overview of 3128W-78/900593 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3128W-78/900593 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H6840
|
Newark | 60A Plg 4P4W At 480V Jg63 Bshg |Abb Thomas & Betts 3128W-78/900593 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,171.2000 / $1,344.1300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,045.2300 / $1,107.0000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,045.2300 / $1,107.0000 | Buy Now |