There are no models available for this part yet.
Overview of 312D10-24 by MEC Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 312D10-24 by MEC Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VDC 470Ohm 10A DPDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay RoHS: Compliant |
22 In Stock |
|
$25.8100 / $113.8600 | Buy Now |