There are no models available for this part yet.
Overview of 3130-F1C0-N7Q1-W01Q-16A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 3130-F1C0-N7Q1-W01Q-16A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3130-F1C0-N7Q1-W01Q-16A-ND
|
DigiKey | CIR BRKR THRM 16A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7900 | Buy Now | |
DISTI #
457-0F1C0N7Q1W01Q16A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 0 |
|
$32.2500 / $37.6100 | Order Now | |
DISTI #
71521280
|
RS | Circuit Breaker Rocker Black Opaque Molded I/O Legend QC 250VAC/50VDC 16A | E-T-A Circuit Protection and Control 3130-F1C0-N7Q1-W01Q-16A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8000 / $32.4200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1200 / $44.1700 | Buy Now | ||
DISTI #
000000000003142568
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$23.3200 / $45.7500 | Buy Now |