Part Details for 313001-01 by Qualtek Electronics Corporation
Overview of 313001-01 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313001-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6557
|
Newark | Power Cord, 5-15P/Iec C13, 2.3M, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, 90°, Cable Length - Metric:2.3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 313001-01 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $8.8300 | Buy Now |
DISTI #
Q354-ND
|
DigiKey | CORD 18AWG 5-15P TO C13 7.50' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
67 In Stock |
|
$4.6860 / $8.0300 | Buy Now |
DISTI #
562-313001-01
|
Mouser Electronics | AC Power Cords RoHS: Compliant | 420 |
|
$4.8900 / $7.7700 | Buy Now |
DISTI #
70133287
|
RS | Cord, Power,5-15P Plug, C13,Right Angle,3 Cond SVT Cbl,76 in.,18 AWG, Black | Qualtek Electronics Corp. 313001-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 17 |
|
$6.9200 / $7.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 25 Weeks | 0 |
|
$4.9900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.133m 18AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
55 In Stock |
|
$5.1800 / $7.4700 | Buy Now |
DISTI #
60870808
|
Verical | Cable Assembly 2.133m NEMA 5-15P to IEC 60320/C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2129 | Americas - 52 |
|
$6.7340 / $9.7110 | Buy Now |
DISTI #
313001-01
|
TME | Cable, 3x18AWG, IEC C13 female 90°,NEMA 5-15 (B) plug, PVC, 2.3m Min Qty: 1 | 20 |
|
$7.8400 / $11.2200 | Buy Now |
DISTI #
000000000003019868
|
Sager | AC Power Cords Min Qty: 1 | 0 |
|
$4.5600 / $6.8300 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2.133m 18AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
55 In Stock |
|
$5.1800 / $7.4700 | Buy Now |