Part Details for 313003-01 by Qualtek Electronics Corporation
Overview of 313003-01 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313003-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3015
|
Newark | Power Cord, Nema 5-15P/Iec C13, 2M, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, 90°, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 313003-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$7.6800 / $9.1200 | Buy Now |
DISTI #
Q355-ND
|
DigiKey | CORD 18AWG 5-15P TO C13 6.56' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
187 In Stock |
|
$4.2307 / $7.2500 | Buy Now |
DISTI #
562-313003-01
|
Mouser Electronics | AC Power Cords 6'7" 3 X 18 3 COND RoHS: Compliant | 240 |
|
$4.4100 / $7.2200 | Buy Now |
DISTI #
70133439
|
RS | Power Cord, 67 in., 3 COND, 18AWG, SVTCORDAGE, 10AMP, NEMA 5-15, IEC C13 | Qualtek Electronics Corp. 313003-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 476 |
|
$6.2700 / $7.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 25 Weeks | 0 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2m 16AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
300 In Stock 3036 Factory Stock |
|
$4.4200 / $7.1200 | Buy Now |
DISTI #
60871928
|
Verical | Cable Assembly Power Cord 2m 16AWG Power to Power 3 to 3 POS M-F RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2044 | Americas - 300 |
|
$6.4364 / $9.2588 | Buy Now |
DISTI #
313003-01
|
TME | Cable, 3x18AWG, IEC C13 female 90°,NEMA 5-15 (B) plug, PVC, 2m Min Qty: 1 | 20 |
|
$7.0900 / $10.1800 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2m 16AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
300 In Stock 3036 Factory Stock |
|
$4.4200 / $7.1200 | Buy Now |