Part Details for 313014-01 by Qualtek Electronics Corporation
Overview of 313014-01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313014-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3017
|
Newark | Power Cord, Nema 5-15P/Iec C13, 3M, 13A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, 90°, Cable Length - Metric:3M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 313014-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $12.7800 | Buy Now |
DISTI #
Q118-ND
|
DigiKey | CORD 16AWG 5-15P TO C13 9.84' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
486 In Stock |
|
$7.3882 / $12.2200 | Buy Now |
DISTI #
562-313014-01
|
Mouser Electronics | AC Power Cords SJT, 3X16 BLK 9'10" R/A 125V 13A RoHS: Compliant | 58 |
|
$8.6100 / $12.2200 | Buy Now |
DISTI #
70133263
|
RS | Power Cord, 9FT 10in, SJT, 3 Conductor, 16 AWG, 13A, NEMA 5-15P, C13,Right Angle | Qualtek Electronics Corp. 313014-01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6800 / $11.6100 | RFQ |
|
Future Electronics | 16AWG 3COND M/F 118"SJT 125V 13A Unshielded Black Power Cord RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$9.6600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.99m 16AWG 3 POS Power to 3 POS Power M-F |
118 In Stock |
|
$7.2100 / $13.5800 | Buy Now |
DISTI #
313014-01
|
TME | Cable, 3x16AWG, IEC C13 female 90°,NEMA 5-15 (B) plug, PVC, 3m Min Qty: 1 | 10 |
|
$13.1700 / $19.0300 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2.99m 16AWG 3 POS Power to 3 POS Power M-F |
118 In Stock |
|
$7.2100 / $13.5800 | Buy Now |
Part Details for 313014-01
313014-01 CAD Models
313014-01 Part Data Attributes:
|
313014-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
313014-01
Qualtek Electronics Corporation
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |