Part Details for 3131000 TN005 by Alpha Wire
Overview of 3131000 TN005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3131000 TN005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1328
|
Newark | Hook Up Wire, 100Ft 10Awg Copper Natural, Jacket Material:Fibreglass, Jacket Color:Natural, Wire Gauge:10Awg, Conductor Area Csa:5.32Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:250°C Rohs Compliant: Yes |Alpha Wire 3131000 TN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,125.0900 | Buy Now |
DISTI #
3131000TN005-ND
|
DigiKey | CABLE 1COND 10AWG 600V TAN Min Qty: 100 Lead time: 7 Weeks Container: Spool |
300 In Stock |
|
$8.9075 / $9.9404 | Buy Now |
DISTI #
602-3131000-100-07
|
Mouser Electronics | Hook-up Wire 10 AWG 105/30 600V PTFE Tape, 100ft Tan RoHS: Compliant | 2 |
|
$995.3000 / $1,128.8800 | Buy Now |
DISTI #
71269413
|
RS | Lead Wire/Bus Bar,10 AWG, Conductor, Shielded, PTFE Insulated, Stranded, Tan,100 | Alpha Wire 3131000 TN005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,140.1700 | RFQ |
Part Details for 3131000 TN005
3131000 TN005 CAD Models
3131000 TN005 Part Data Attributes
|
3131000 TN005
Alpha Wire
Buy Now
|
Compare Parts:
3131000 TN005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |