Part Details for 3131138 by Phoenix Contact
Overview of 3131138 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3131138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3131138
|
Mouser Electronics | Terminal Block Tools & Accessories ESB 2-FK RoHS: Compliant | 0 |
|
$0.6900 / $1.0800 | Order Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 6.15 mm - length: 10.2 mm - width: 3 mm - number of positions: 2 - color: gray RoHS: Compliant | 0 |
|
$0.6660 / $0.9710 | Buy Now |
DISTI #
000000000000187658
|
Sager | Terminal Block Tools & Accessories ESB 2-FK Min Qty: 10 | 0 |
|
$0.8210 / $0.9579 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 1700 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 6.15 mm - length: 10.2 mm - width: 3 mm - number of positions: 2 - color: gray RoHS: Compliant | 0 |
|
$0.6660 / $0.9710 | Buy Now |
Part Details for 3131138
3131138 CAD Models
3131138 Part Data Attributes:
|
3131138
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3131138
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |