Part Details for 3131265 TN001 by Alpha Wire
Overview of 3131265 TN001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3131265 TN001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4284
|
Newark | Lead Wire/Bus Bar /1000 Ft |Alpha Wire 3131265 TN001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,066.8800 | Buy Now |
DISTI #
3131265TN001-ND
|
DigiKey | CBL 1 COND 12AWG TAN Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8394 | Buy Now |
DISTI #
3937-3131265TN001-ND
|
DigiKey | CBL 1 COND 12AWG TAN Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$6,261.7800 | Buy Now |
DISTI #
602-3131265-1000
|
Mouser Electronics | Hook-up Wire 12 AWG 65/30 600V PTFE Tape, 1000ft Tan RoHS: Compliant | 0 |
|
$3,457.9900 / $3,605.5800 | Order Now |
DISTI #
73558955
|
RS | Hook-Up Wire, Hi Temp, Natural, 12 AWG, 600V | Alpha Wire 3131265 TN001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,443.9800 / $4,070.1600 | RFQ |
Part Details for 3131265 TN001
3131265 TN001 CAD Models
3131265 TN001 Part Data Attributes
|
3131265 TN001
Alpha Wire
Buy Now
|
Compare Parts:
3131265 TN001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |