Part Details for 3131265 TN005 by Alpha Wire
Overview of 3131265 TN005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3131265 TN005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F7301
|
Newark | Hook Up Wire, 100Ft 12Awg Copper Natural, Jacket Material:Fibreglass, Jacket Color:Natural, Wire Gauge:12Awg, Conductor Area Csa:3.29Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:250°C Rohs Compliant: Yes |Alpha Wire 3131265 TN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$877.2600 | Buy Now |
DISTI #
3131265TN005-ND
|
DigiKey | CBL 1 COND 12AWG 600V TAN 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$694.5320 / $804.9200 | Buy Now |
DISTI #
3937-3131265TN005-ND
|
DigiKey | CBL 1 COND 12AWG 600V TAN 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-3131265-100-07
|
Mouser Electronics | Hook-up Wire 12 AWG 65/30 600V PTFE Tape, 100ft Tan RoHS: Compliant | 0 |
|
$694.5200 / $694.5300 | Order Now |
DISTI #
70947131
|
RS | Hook-Up Wire, Hi Temp, Natural, 12 AWG, 600V | Alpha Wire 3131265 TN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$759.9100 | RFQ |