Part Details for 31313103 by METZ CONNECT USA
Overview of 31313103 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31313103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7130
|
Newark | Rp03503Hblc Rohs Compliant: Yes |Metz Connect 31313103 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.9700 | Buy Now |
DISTI #
1849-1334-ND
|
DigiKey | SCREW TYPE, TERMINAL BLOCK, RIGH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
388 In Stock |
|
$1.2639 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 250 | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 313 - 3 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$1.2400 / $1.9300 | Buy Now |
|
Bristol Electronics | 690 |
|
RFQ | ||
DISTI #
2774463
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6087 | Buy Now |
Part Details for 31313103
31313103 CAD Models
31313103 Part Data Attributes
|
31313103
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31313103
METZ CONNECT USA
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Voltage | 400 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |