Part Details for 3131A F2V1000 by Belden Inc
Overview of 3131A F2V1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3131A F2V1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4412
|
Newark | #18 Gifhdldpe Dbsh Pvc/ Gray, Dec Rohs Compliant: Yes |Belden 3131A F2V1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 7 |
|
$3,264.4100 / $3,517.0200 | Buy Now |
DISTI #
BEL2841-1000-ND
|
DigiKey | COAX 18AWG QUAD SHLD 75 OHM Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6887 | Buy Now |
DISTI #
566-3131AF2V1000
|
Mouser Electronics | Coaxial Cables #18 GIFHDLDPE DBSH PVC RoHS: Compliant | 0 |
|
$3,139.6000 | Order Now |
DISTI #
71377449
|
RS | ControlBus, 18Awg/1C Solid BCCS, FPE/PVC, Foil+Braid, RG-6/U, Gray | Belden 3131A F2V1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,436.0300 | RFQ |