Part Details for 3132-20-1-0500-005-1-TS by CnC Tech LLC
Overview of 3132-20-1-0500-005-1-TS by CnC Tech LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3132-20-1-0500-005-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN117L-500-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
16 In Stock |
|
$88.1775 / $122.1400 | Buy Now |
DISTI #
CN117L-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLU 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$5.6795 / $8.7100 | Buy Now |
DISTI #
CN117L-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLU 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$10.1485 / $15.6100 | Buy Now |
DISTI #
CN117L-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$18.3697 / $26.8500 | Buy Now |
DISTI #
CN117L-250-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$43.9263 / $61.5000 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3132 - 20AWG Silicone Stranded - 150°C - 300V - Blue - 500Ft Reel RoHS: Compliant |
5 In Stock |
|
$88.7300 / $131.3100 | Buy Now |
DISTI #
C1S149600009515
|
Chip1Stop | Hook-up Wire 20AWG 152.4m 1.9mm Tinned Copper 300V Reel RoHS: Compliant | 2969 |
|
$0.3613 / $0.4338 | Buy Now |
|
Master Electronics | Hook-Up Wire - UL3132 - 20AWG Silicone Stranded - 150°C - 300V - Blue - 500Ft Reel RoHS: Compliant |
5 In Stock |
|
$88.7300 / $131.3100 | Buy Now |
Part Details for 3132-20-1-0500-005-1-TS
3132-20-1-0500-005-1-TS CAD Models
3132-20-1-0500-005-1-TS Part Data Attributes
|
3132-20-1-0500-005-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
3132-20-1-0500-005-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |