Part Details for 31348103 by METZ CONNECT USA
Overview of 31348103 by METZ CONNECT USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 31348103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7361
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:3Ways, Wire Size (Awg):24Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:17A, Rated Voltage:300V, Product Range:-, Rohs Compliant: Yes |Metz Connect 31348103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $2.4000 | Buy Now |
Part Details for 31348103
31348103 CAD Models
31348103 Part Data Attributes
|
31348103
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31348103
METZ CONNECT USA
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |