Part Details for 31349102 by METZ CONNECT USA
Overview of 31349102 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31349102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7363
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Ways, Wire Size (Awg):28Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V, Product Range:-, Rohs Compliant: Yes |Metz Connect 31349102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 723 |
|
$0.4900 / $1.0700 | Buy Now |
DISTI #
37AC7262
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect 31349102 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 / $0.8850 | Buy Now |
DISTI #
1849-1078-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3043 In Stock |
|
$0.6790 / $1.7300 | Buy Now |
|
Future Electronics | 313491 Series 2 Position Pluggable 5mm Pitch AWG 28-12 Screw Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.7400 / $0.8450 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 349- 2 pole - Pitch 5mm RoHS: Compliant |
2894 In Stock |
|
$0.6560 / $1.1590 | Buy Now |
|
Master Electronics | Terminal Block - Type 349- 2 pole - Pitch 5mm RoHS: Compliant |
2894 In Stock |
|
$0.6560 / $1.1590 | Buy Now |