Part Details for 31349103 by METZ CONNECT USA
Overview of 31349103 by METZ CONNECT USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31349103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7364
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:3Ways, Wire Size (Awg):28Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V, Product Range:-, Rohs Compliant: Yes |Metz Connect 31349103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$0.7410 / $1.6200 | Buy Now |
DISTI #
37AC7263
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V Rohs Compliant: Yes |Metz Connect 31349103 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.0600 | Buy Now |
DISTI #
1849-1076-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
253 In Stock |
|
$0.9446 / $2.4600 | Buy Now |
|
Future Electronics | 313491 Series 3 Position Pluggable 5 mm Pitch AWG 28-12 Screw Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.0800 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 349 - 3 pole - Pitch 5mm RoHS: Compliant |
2760 In Stock |
|
$1.0900 / $2.6500 | Buy Now |
DISTI #
71817622
|
Verical | Conn Terminal Block PL 3 POS 5mm Screw RA Cable Mount 16A Min Qty: 25 Package Multiple: 25 Date Code: 2216 | Americas - 2750 |
|
$1.5600 / $3.4450 | Buy Now |
|
Master Electronics | Terminal Block - Type 349 - 3 pole - Pitch 5mm RoHS: Compliant |
2760 In Stock |
|
$1.0900 / $2.6500 | Buy Now |