Part Details for 3135-16-1-0500-005-1-TS by CnC Tech LLC
Overview of 3135-16-1-0500-005-1-TS by CnC Tech LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3135-16-1-0500-005-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN676L-500-ND
|
DigiKey | HOOK-UP STRND 16AWG BLUE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
7000 In Stock |
|
$0.3750 / $0.3917 | Buy Now |
DISTI #
CN676L-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BLU 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$47.7504 / $66.3400 | Buy Now |
DISTI #
CN676L-25-ND
|
DigiKey | HOOK-UP STRND 16AWG BLU 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$12.7406 / $19.5500 | Buy Now |
DISTI #
CN676L-50-ND
|
DigiKey | HOOK-UP STRND 16AWG BLU 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$24.8463 / $36.2300 | Buy Now |
DISTI #
CN676L-250-ND
|
DigiKey | HOOK-UP STRND 16AWG BLU 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$117.3625 / $153.2000 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3135 - 16AWG Stranded - 200°C - 600V - Blue - 500Ft Reel RoHS: Compliant | 0 |
|
$202.3900 / $423.9000 | Buy Now |
DISTI #
31072074
|
Verical | Hook-up Wire 16AWG 152.4m 3.22mm Tinned Copper 600V Reel RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1834 | Americas - 3470 |
|
$0.0203 | Buy Now |
DISTI #
C1S149600044077
|
Chip1Stop | Unclassified | 3470 |
|
$0.1470 | Buy Now |