Part Details for 3135-16-1-0500-007-1-TS by CnC Tech LLC
Overview of 3135-16-1-0500-007-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3135-16-1-0500-007-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN678G-500-ND
|
DigiKey | HOOK-UP STRND 16AWG GREEN Min Qty: 500 Lead time: 20 Weeks Container: Spool |
500 In Stock |
|
$0.4314 / $0.5335 | Buy Now |
DISTI #
CN678G-50-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$24.8463 / $36.2300 | Buy Now |
DISTI #
CN678G-25-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$12.7406 / $28.1100 | Buy Now |
DISTI #
CN678G-100-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$47.7504 / $66.3400 | Buy Now |
DISTI #
CN678G-250-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$117.3625 / $153.2000 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3135 - 16AWG Stranded - 200°C - 600V - Green - 500Ft Reel | 0 |
|
$188.6800 / $395.2000 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3135 - 16AWG Stranded - 200°C - 600V - Green - 500Ft Reel RoHS: Compliant | 0 |
|
$202.3900 / $423.9000 | Buy Now |