Part Details for 31369106-6 by METZ CONNECT USA
Overview of 31369106-6 by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31369106-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block PL 6 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant |
204 In Stock |
|
$1.2000 / $1.7700 | Buy Now |
|
Master Electronics | Conn Terminal Block PL 6 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant |
204 In Stock |
|
$1.2000 / $1.7700 | Buy Now |