Part Details for 3137-1-00-34-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3137-1-00-34-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094167313788ELF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 16 ways, MIL Class | |
RJE7B1831372 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 3137-1-00-34-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5814
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3137-1-00-34-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $1.0800 | Buy Now |
DISTI #
ED11480-ND
|
DigiKey | CONN PC PIN CIRC .030DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
338 In Stock |
|
$0.6353 / $1.2700 | Buy Now |
DISTI #
575-3137100340000
|
Mouser Electronics | Circuit Board Hardware - PCB 50u AU OVER NI RoHS: Compliant | 1181 |
|
$0.5790 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5230 | Buy Now |
|
Bisco Industries | 105 |
|
Buy Now | ||
DISTI #
66754695
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 59 Package Multiple: 1 | Americas - 105 |
|
$0.2499 / $1.2062 | Buy Now |
DISTI #
000000000000404215
|
Sager | Circuit Board Hardware - PCB 50u AU OVER NI Min Qty: 1000 | 68000 |
|
$0.2003 / $1.1000 | Buy Now |
Part Details for 3137-1-00-34-00-00-08-0
3137-1-00-34-00-00-08-0 CAD Models
3137-1-00-34-00-00-08-0 Part Data Attributes
|
3137-1-00-34-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3137-1-00-34-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |