Part Details for 31374103 by METZ CONNECT USA
Overview of 31374103 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31374103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7311
|
Newark | Pt09103Hgbn Rohs Compliant: Yes |Metz Connect 31374103 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8350 / $0.9330 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.5980 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 374 3pole - Pitch 2.5mm RoHS: Compliant |
4024 In Stock |
|
$0.5550 / $0.9180 | Buy Now |
DISTI #
76844283
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Min Qty: 75 Package Multiple: 25 Date Code: 2401 | Americas - 4000 |
|
$0.8466 / $1.2750 | Buy Now |
DISTI #
1688238
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5133 / $0.8640 | Buy Now |
DISTI #
1688238
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4715 / $0.6997 | Buy Now |
|
Master Electronics | Pin Header - Type 374 3pole - Pitch 2.5mm RoHS: Compliant |
4024 In Stock |
|
$0.5550 / $0.9180 | Buy Now |