Part Details for 3138-100 by American Beauty Tools
Overview of 3138-100 by American Beauty Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-138-6L | Coilcraft Inc | General Purpose Inductor, 138uH, 1 Element, ROHS COMPLIANT | |
DC3138A | Analog Devices | Dual, 5V/15A and 12V/10A Outpu | |
ZSSC3138BA2T | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner for Ceramic Sensor Applications |
Price & Stock for 3138-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M3081
|
Newark | Heavy Duty Soldering Iron, Output Power:100W, Heat Temperature Max:-, Supply Voltage:-, Product Range:-, Plug Type:Us, Features:Incls.: One 43D 3/8" Dia., 4-3/8" L Diamond-Style Paragon Soldering Tip, Length:12.875" Rohs Compliant: Yes |American Beauty Tools 3138-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0000 | Buy Now |
DISTI #
70140846
|
RS | Heavy-Duty Soldering Iron, With Tip, 100 W, 110 VAC, Max Temp 925degF | American Beauty 3138-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.7800 / $158.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.1700 / $155.8100 | Buy Now |
DISTI #
598-165
|
TestEquity LLC | American Beauty 3138-100 High Wattage Soldering Irons 220V 100 Watts | 0 |
|
$158.0000 | Buy Now |