Part Details for 313813-1 by TE Connectivity
Overview of 313813-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313813-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B547
|
Newark | Insert, housing .100C/L |Amp Te Connectivity 313813-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.1100 / $323.3000 | Buy Now |
DISTI #
313813-1-ND
|
DigiKey | INSERT,HOUSING .100C/L Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$322.3700 | Buy Now |
DISTI #
313813-1
|
Avnet Americas | AMP313813-1 - Bulk (Alt: 313813-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$242.9856 / $292.4064 | Buy Now |
DISTI #
571-313813-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERT,HOUSING .100C/L | 0 |
|
$288.2800 / $319.1500 | Order Now |
DISTI #
AMP313813-1
|
Heilind Electronics | INSERT,HOUSING .100C/L | Americas - 0 in Stock |
|
$277.9920 / $308.8800 | Buy Now |
|
Onlinecomponents.com | Insert Housing For 853546-1 MTA 0.1 Feed Track Assembly |
2 In Stock 5 Factory Stock |
|
$277.1500 / $298.5800 | Buy Now |
DISTI #
313813-1
|
Avnet Americas | AMP313813-1 - Bulk (Alt: 313813-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$242.9856 / $292.4064 | Buy Now |
DISTI #
AMP313813-1
|
Interstate Connecting Components | INSERT,HOUSING .100C/L | 0 |
|
$277.9920 / $308.8800 | Buy Now |
|
Powell Electronics | Hand Tools INSERT,HOUSING .100C/L Min Qty: 1 | 3 |
|
$316.8000 | Buy Now |
|
Master Electronics | Insert Housing For 853546-1 MTA 0.1 Feed Track Assembly |
2 In Stock 5 Factory Stock |
|
$277.1500 / $298.5800 | Buy Now |